ALZ22F05 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,22100 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,66550 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,89370 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,17860 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 2,12729 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 4.401
Unit Price: 4,04000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 4.617
Unit Price: 2,70000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 21.377
Unit Price: 2,55000 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ22F05

DigiKey Part Number
ALZ22F05-ND
Manufacturer
Manufacturer Product Number
ALZ22F05
Description
RELAY GEN PURPOSE SPST 16A 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
3.5 VDC
Part Status
Obsolete
Must Release Voltage
0.5 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
80 mA
Coil Resistance
63 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ52F05Panasonic Industry0ALZ52F05-ND2,22100 €Parametric Equivalent
ALZ52F05TPanasonic Industry0ALZ52F05T-ND2,66550 €Parametric Equivalent
ALZ52F05TWPanasonic Industry0ALZ52F05TW-ND2,89370 €Parametric Equivalent
ALZ52F05WPanasonic Industry0ALZ52F05W-ND2,17860 €Parametric Equivalent
6-1415899-4TE Connectivity Potter & Brumfield Relays0PB2714-ND2,12729 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types