Similar




ALZ21F09 | |
|---|---|
DigiKey Part Number | ALZ21F09-ND |
Manufacturer | |
Manufacturer Product Number | ALZ21F09 |
Description | RELAY GEN PURPOSE SPST 16A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 6.3 VDC |
Part Status Obsolete | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 44.4 mA | Coil Resistance 203 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51F09 | Panasonic Industry | 0 | ALZ51F09-ND | 2,68500 € | Direct |
| RZ03-1A4-D009 | TE Connectivity Potter & Brumfield Relays | 373 | PB1268-ND | 2,55000 € | Similar |



