Similar
Similar
Similar




ALZ21F05W | |
|---|---|
DigiKey Part Number | ALZ21F05W-ND |
Manufacturer | |
Manufacturer Product Number | ALZ21F05W |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Obsolete | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 80 mA | Coil Resistance 63 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51F05W | Panasonic Industry | 0 | 255-5297-ND | 2,79080 € | Direct |
| 6-1415899-4 | TE Connectivity Potter & Brumfield Relays | 0 | PB2714-ND | 2,12729 € | Similar |
| RT334005 | TE Connectivity Potter & Brumfield Relays | 4.401 | PB2346-ND | 4,04000 € | Similar |
| RZ03-1A3-D005 | TE Connectivity Potter & Brumfield Relays | 4.357 | PB2079-ND | 2,70000 € | Similar |
| RZ03-1A4-D005 | TE Connectivity Potter & Brumfield Relays | 21.377 | PB1267-ND | 2,92000 € | Similar |






