Similar
Similar
Similar
Similar
Similar
Similar
Similar




ALZ21B12 | |
|---|---|
DigiKey Part Number | 255-1410-ND |
Manufacturer | |
Manufacturer Product Number | ALZ21B12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALZ21B12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51B12 | Panasonic Industry | 188 | 255-2972-ND | 2,41000 € | Direct |
| 1-1415527-1 | TE Connectivity Potter & Brumfield Relays | 3 | PB2678-ND | 4,17000 € | Similar |
| 1-1415536-9 | TE Connectivity Potter & Brumfield Relays | 8.413 | PB2478-ND | 3,98000 € | Similar |
| 4-1415536-2 | TE Connectivity Potter & Brumfield Relays | 5.680 | PB2504-ND | 4,70000 € | Similar |
| 4-1415899-9 | TE Connectivity Potter & Brumfield Relays | 4.973 | PB2972-ND | 2,70000 € | Similar |











