



ALZ11F4H | |
|---|---|
DigiKey Part Number | ALZ11F4H-ND |
Manufacturer | |
Manufacturer Product Number | ALZ11F4H |
Description | RELAY GEN PURPOSE SPDT 16A 4.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.15 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 88.9 mA | Coil Resistance 50.6 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ11F4HW | Panasonic Industry | 0 | ALZ11F4HW-ND | 1,85410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,31750 € | 46,35 € |
| Unit Price without VAT: | 2,31750 € |
|---|---|
| Unit Price with VAT: | 2,75783 € |


