ALE1PB09 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 49
Unit Price: 2,35000 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
ALE1PB09
ALE1PB09
Relay Basics - Another Teaching Moment | DigiKey Electronics

ALE1PB09

DigiKey Part Number
255-2370-ND
Manufacturer
Manufacturer Product Number
ALE1PB09
Description
RELAY GEN PURPOSE SPST 16A 9V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ALE1PB09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
6.75 VDC
Packaging
Bulk
Must Release Voltage
0.45 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
16 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
4432VA
Coil Resistance
203 Ohms
Coil Current
44.4 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZN5B09WPanasonic Industry49255-6350-ND2,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes