



ALD124 | |
|---|---|
DigiKey Part Number | 255-1458-ND |
Manufacturer | |
Manufacturer Product Number | ALD124 |
Description | RELAY GEN PURPOSE SPST 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALD124 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 3 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 831VA, 90W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALDP124W | Panasonic Industry | 7.173 | 255-3590-ND | 1,32000 € | Direct |
| PCJ-124D3M,301 | TE Connectivity Potter & Brumfield Relays | 1.139 | PB1713-ND | 1,87000 € | Similar |
| PCJ-124D3MH,301 | TE Connectivity Potter & Brumfield Relays | 9.266 | PB895-ND | 2,30000 € | Similar |



