AEP18012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AEP18012
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AEP18012

DigiKey Part Number
255-3104-ND
Manufacturer
Manufacturer Product Number
AEP18012
Description
RELAY SPST 80A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
80 A
Switching Voltage
277VAC, 400VDC - Nom
Load - Max Switching
22160VA
Coil Current
375 mA
Coil Type
Non Latching
Features
-
Termination Style
Stud
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
0.96 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 80°C
Contact Material
-
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
32 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,47000 €144,47 €
10128,63400 €1.286,34 €
25122,81840 €3.070,46 €
50118,59180 €5.929,59 €
Manufacturers Standard Package
Unit Price without VAT:144,47000 €
Unit Price with VAT:171,91930 €