



ADZ22105V | |
|---|---|
DigiKey Part Number | ADZ22105V-ND |
Manufacturer | |
Manufacturer Product Number | ADZ22105V |
Description | RELAY GEN PURPOSE SPST 120A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style Solder Lug |
Series | Must Operate Voltage 3.5 VDC |
Packaging Box | Operate Time 20 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency VDE |
Contact Rating (Current) 120 A | Relay Type |
Switching Voltage 276VAC - Max | Coil Resistance 8.9 Ohms |
Load - Max Switching 33120VA | Base Product Number |
Coil Current 560 mA |

