



ADW1203HTW | |
|---|---|
DigiKey Part Number | 255-5896-ND |
Manufacturer | |
Manufacturer Product Number | ADW1203HTW |
Description | RELAY GEN PURPOSE SPST 16A 3V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1203HTW Models |
Category | Features IEC Compliant |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 4432VA | Relay Type |
Coil Current 133 mA | Coil Resistance 22.5 Ohms |
Coil Type Latching, Dual Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,98300 € | 59,83 € |
| 25 | 5,71400 € | 142,85 € |
| 50 | 5,51800 € | 275,90 € |
| 100 | 5,32880 € | 532,88 € |
| 300 | 5,04170 € | 1.512,51 € |
| 500 | 4,91342 € | 2.456,71 € |
| 1.000 | 4,74446 € | 4.744,46 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

