Parametric Equivalent




ADW1203HT | |
|---|---|
DigiKey Part Number | 255-5895-ND |
Manufacturer | |
Manufacturer Product Number | ADW1203HT |
Description | RELAY GEN PURPOSE SPST 16A 3V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4432VA | |
Coil Current | 133 mA | |
Coil Type | Latching, Dual Coil | |
Features | IEC Compliant | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 22.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 $ | 8,09 $ |
| 10 | 7,20900 $ | 72,09 $ |
| 25 | 6,88480 $ | 172,12 $ |
| 50 | 6,64880 $ | 332,44 $ |
| 100 | 6,42060 $ | 642,06 $ |
| 250 | 6,13076 $ | 1.532,69 $ |
| 500 | 5,92006 $ | 2.960,03 $ |
| 1.000 | 5,71648 $ | 5.716,48 $ |
| Unit Price without VAT: | 8,09000 $ |
|---|---|
| Unit Price with VAT: | 9,62710 $ |


