Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC15US05D-D

DigiKey Part Number
4457-MSC15US05D-D-ND
Manufacturer
Manufacturer Product Number
MSC15US05D-D
Description
AC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Manufacturer
P-DUKE Technology
Features
Adjustable Output, Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
86%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, FCC, UKCA
Voltage - Output 1
5V
Standard Number
60601-1; 62368-1
Current - Output (Max)
3A
Line Regulation
±0.2%
Power (Watts)
15 W
Load Regulation
±0.7%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,68000 €40,68 €
1035,76100 €357,61 €
2533,97040 €849,26 €
5032,67620 €1.633,81 €
10031,43100 €3.143,10 €
25029,85752 €7.464,38 €
Manufacturers Standard Package
Unit Price without VAT:40,68000 €
Unit Price with VAT:48,40920 €