
MSC15US12D-D | |
|---|---|
DigiKey Part Number | 4457-MSC15US12D-D-ND |
Manufacturer | |
Manufacturer Product Number | MSC15US12D-D |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P-DUKE Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | |
Approval Agency | CB, CE, cURus, FCC, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,94000 € | 35,94 € |
| 10 | 31,58800 € | 315,88 € |
| 25 | 30,00720 € | 750,18 € |
| 50 | 28,86360 € | 1.443,18 € |
| 100 | 27,76390 € | 2.776,39 € |
| 250 | 26,37388 € | 6.593,47 € |
| Unit Price without VAT: | 35,94000 € |
|---|---|
| Unit Price with VAT: | 42,76860 € |

