LT M673-P2R1-25-1-10-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,07120 €
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 10.052
Unit Price: 0,26000 €
Datasheet
M673, M676
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT M673-P2R1-25-1-10-R18-Z

DigiKey Part Number
475-LTM673-P2R1-25-1-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT M673-P2R1-25-1-10-R18-Z
Description
LED GREEN CLEAR SMD
Customer Reference
Detailed Description
Green 532nm LED Indication - Discrete 3V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
527nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes