
KT DELQS1.12-RGSH-36-N626-2-S | |
---|---|
DigiKey Part Number | 475-KTDELQS1.12-RGSH-36-N626-2-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KT DELQS1.12-RGSH-36-N626-2-S |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 531nm LED Indication - Discrete 2.65V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
18.000 | 0,07120 € | 1.281,60 € |
Unit Price without VAT: | 0,07120 € |
---|---|
Unit Price with VAT: | 0,08473 € |