
RD-100 | |
|---|---|
DigiKey Part Number | 2640-RD-100-ND |
Manufacturer | |
Manufacturer Product Number | RD-100 |
Description | SENSOR PHOTODIODE 950NM 10X10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 40ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Responsivity @ nm | 0.6 A/W @ 900nm | |
Response Time | 40ns | |
Current - Dark (Typ) | 2nA | |
Active Area | 100mm² | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,39830 € | 7.439,83 € |
| Unit Price without VAT: | 74,39830 € |
|---|---|
| Unit Price with VAT: | 88,53398 € |


