
PDB-C110 | |
|---|---|
DigiKey Part Number | PDB-C110-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C110 |
Description | SENSOR PHOTODIODE 950NM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 13ns 120° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.17 A/W @ 450nm | |
Response Time | 13ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 10nA | |
Active Area | 93.54mm² | |
Viewing Angle | 120° | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,81000 € | 65,81 € |
| 10 | 55,33900 € | 553,39 € |
| 100 | 49,32150 € | 4.932,15 € |
| Unit Price without VAT: | 65,81000 € |
|---|---|
| Unit Price with VAT: | 78,31390 € |








