
ODB22599-48HB10A | |
|---|---|
DigiKey Part Number | 1053-1801-ND |
Manufacturer | |
Manufacturer Product Number | ODB22599-48HB10A |
Description | FAN IMP MTRZD 225X99MM 48VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 835.0 CFM (23.38m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ODB22599-48HB10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 835.0 CFM (23.38m³/min) | |
Static Pressure | 2.050 in H2O (510.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB | |
Power (Watts) | 110.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 149°F (-10 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 3.3 lbs (1.5 kg) | |
Current Rating (Amps) | 2.3A | |
Voltage Range | 46 ~ 56VDC | |
Material - Frame | Aluminum | |
Material - Blade | Thermoplastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,35000 € | 133,35 € |
| 10 | 107,62300 € | 1.076,23 € |
| 25 | 100,04880 € | 2.501,22 € |
| Unit Price without VAT: | 133,35000 € |
|---|---|
| Unit Price with VAT: | 158,68650 € |


