ODB22071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODB22071-24HB10A

DigiKey Part Number
1053-1798-ND
Manufacturer
Manufacturer Product Number
ODB22071-24HB10A
Description
FAN IMP MTRZD 221.5X71MM 24VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 221.5mm Dia Ball 618.0 CFM (17.30m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 221.5mm Dia
Width
71.00mm
Air Flow
618.0 CFM (17.30m³/min)
Static Pressure
2.410 in H2O (600.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
68.0dB
Power (Watts)
106 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
3.1 lbs (1.4 kg)
Current Rating (Amps)
4.4A
Voltage Range
16 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Thermoplastic
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,95000 €141,95 €
10114,52300 €1.145,23 €
25106,88280 €2.672,07 €
Manufacturers Standard Package
Unit Price without VAT:141,95000 €
Unit Price with VAT:168,92050 €