
OD3010-12MB02A | |
|---|---|
DigiKey Part Number | 1053-1669-ND |
Manufacturer | |
Manufacturer Product Number | OD3010-12MB02A |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 3.3 CFM (0.092m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD3010-12MB02A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 3.3 CFM (0.092m³/min) | |
Static Pressure | 0.180 in H2O (45.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 28.4dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 11 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 10 | 10,88600 € | 108,86 € |
| 40 | 9,54550 € | 381,82 € |
| 80 | 8,91863 € | 713,49 € |
| 120 | 8,78817 € | 1.054,58 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |











