


C12N | |
|---|---|
DigiKey Part Number | 1470-3248-ND |
Manufacturer | |
Manufacturer Product Number | C12N |
Description | DC DC CONVERTER -1250V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -1250V 1mA 11.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | C12N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,76000 € | 267,76 € |
| 5 | 263,74400 € | 1.318,72 € |
| 10 | 259,72900 € | 2.597,29 € |
| 25 | 218,86520 € | 5.471,63 € |
| 100 | 211,88020 € | 21.188,02 € |
| Unit Price without VAT: | 267,76000 € |
|---|---|
| Unit Price with VAT: | 318,63440 € |




