OD1238-48HHBVXE10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1238-24MBVXE10A

DigiKey Part Number
1053-OD1238-24MBVXE10A-ND
Manufacturer
Manufacturer Product Number
OD1238-24MBVXE10A
Description
FAN 24VDC 120X38MM PWM/TACH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 215.0 CFM (6.02m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
215.0 CFM (6.02m³/min)
Static Pressure
1.300 in H2O (323.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
58.2dB(A)
Power (Watts)
34.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
1.40A
Voltage Range
16 ~ 26VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,92000 €37,92 €
1030,88700 €308,87 €
2528,27520 €706,88 €
5026,55880 €1.327,94 €
Manufacturers Standard Package
Unit Price without VAT:37,92000 €
Unit Price with VAT:45,12480 €