
LFGS120FHDH | |
|---|---|
DigiKey Part Number | 1053-1851-ND |
Manufacturer | |
Manufacturer Product Number | LFGS120FHDH |
Description | FILTER, HD FOAM HYDROPHOBIC 120M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter/Screen Aluminum, Foam, Hydrophobic Mesh High Density, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | LFG120, LFG120B, LFGS120 | |
Features | High Density, Water Resistant | |
Material | Aluminum, Foam, Hydrophobic Mesh | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 € | 32,04 € |
| 10 | 26,14200 € | 261,42 € |
| 25 | 23,94000 € | 598,50 € |
| 50 | 22,36500 € | 1.118,25 € |
| 100 | 22,25110 € | 2.225,11 € |
| Unit Price without VAT: | 32,04000 € |
|---|---|
| Unit Price with VAT: | 38,12760 € |



