OD1238-24HTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1238-24HTB

DigiKey Part Number
1053-1159-ND
Manufacturer
Manufacturer Product Number
OD1238-24HTB
Description
FAN AXIAL 120X38.5MM 24VDC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 105.0 CFM (2.94m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OD1238-24HTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
105.0 CFM (2.94m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
43.0dB
Power (Watts)
7 W
RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.320A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
65000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.530
Factory Stock: 3.020
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,57000 €20,57 €
1016,85000 €168,50 €
4014,75425 €590,17 €
8013,96413 €1.117,13 €
Manufacturers Standard Package
Unit Price without VAT:20,57000 €
Unit Price with VAT:24,47830 €