W2G130-AA31-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2G130-AA33-01

DigiKey Part Number
381-2574-ND
Manufacturer
Manufacturer Product Number
W2G130-AA33-01
Description
FAN AXIAL 150X55MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 150mm Dia Ball 203.0 CFM (5.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 150mm Dia
Width
55.00mm
Air Flow
203.0 CFM (5.68m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
51.0dB(A)
Power (Watts)
16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
2 lbs (907.2 g)
Current Rating (Amps)
-
Voltage Range
16 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1159,21000 €159,21 €
10146,31100 €1.463,11 €
Manufacturers Standard Package
Unit Price without VAT:159,21000 €
Unit Price with VAT:189,45990 €