OA938AP-11-1WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA938AP-11-1WB
OA938AP-11-1WB
OA938AP-11-1WB

OA938AP-11-1WB

DigiKey Part Number
1053-1112-ND
Manufacturer
Manufacturer Product Number
OA938AP-11-1WB
Description
FAN AXIAL 92X38.5MM 115VAC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA938AP-11-1WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.50mm
Air Flow
50.0 CFM (1.40m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
32.0dB
Power (Watts)
9.00W
RPM
3100 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
0.992 lb (449.96 g)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,52000 €20,52 €
1016,80800 €168,08 €
4014,71800 €588,72 €
8013,92713 €1.114,17 €
Manufacturers Standard Package
Unit Price without VAT:20,52000 €
Unit Price with VAT:24,41880 €