
OA254LFGS111TXC | |
|---|---|
DigiKey Part Number | 1053-1768-ND |
Manufacturer | |
Manufacturer Product Number | OA254LFGS111TXC |
Description | FAN TUBEAXIAL 317X317MM 115VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 317mm L x 317mm H Ball 850.0 CFM (23.80m³/min) 2 Terminals or 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 317mm L x 317mm H | |
Width | 130.5mm | |
Air Flow | 850.0 CFM (23.80m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Kit, Thermal Overload Protector (TOP) | |
Noise | 69.0dB | |
Power (Watts) | 75.0W | |
RPM | 2700 RPM | |
Termination | 2 Terminals or 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,00000 € | 127,00 € |
| 10 | 102,53600 € | 1.025,36 € |
| 25 | 95,02840 € | 2.375,71 € |
| Unit Price without VAT: | 127,00000 € |
|---|---|
| Unit Price with VAT: | 151,13000 € |




