Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball 547.0 CFM (15.32m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball 547.0 CFM (15.32m³/min) 2 Terminals
Orion Louvered Filter Fan Kits | Digi-Key Daily

OA254LFG111T

DigiKey Part Number
1053-1591-ND
Manufacturer
Manufacturer Product Number
OA254LFG111T
Description
FAN AXIAL 320X122.5MM 115VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball 547.0 CFM (15.32m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 320mm L x 320mm H
Width
122.5mm
Air Flow
547.0 CFM (15.32m³/min)
Static Pressure
0.390 in H2O (97.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Kit, Thermal Overload Protector (TOP)
Noise
55.0dB
Power (Watts)
33.00W
RPM
1650 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.290A
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1119,73000 €119,73 €
1096,69700 €966,97 €
2589,33320 €2.233,33 €
Manufacturers Standard Package
Unit Price without VAT:119,73000 €
Unit Price with VAT:142,47870 €