Fan Power Cord Fan Terminal Receptacle 180°, Straight 72.0" (1.83m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C180-72

DigiKey Part Number
1053-1324-ND
Manufacturer
Manufacturer Product Number
C180-72
Description
FAN CORD 180DEG 72"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 72.0" (1.83m) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 180°, Straight
2nd Connector
Open Wires
Length
72.0" (1.83m)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
cURus, TUV
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Factory Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,87700 €28,77 €
252,64960 €66,24 €
502,48320 €124,16 €
1002,32280 €232,28 €
2502,15144 €537,86 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €