
26131-67-01 | |
---|---|
DigiKey Part Number | 1053-1720-ND |
Manufacturer | |
Manufacturer Product Number | 26131-67-01 |
Description | CORD 16AWG 5-15P - 320-C13 6.58' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.58' (2.01m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.58' (2.01m) | |
Approval Agency Marking | ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered | |
Approved Countries | Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,39000 € | 9,39 € |
10 | 7,98200 € | 79,82 € |
40 | 7,23725 € | 289,49 € |
80 | 6,89188 € | 551,35 € |
120 | 6,69758 € | 803,71 € |
280 | 6,30907 € | 1.766,54 € |
520 | 6,03969 € | 3.140,64 € |
1.000 | 5,76766 € | 5.767,66 € |
Unit Price without VAT: | 9,39000 € |
---|---|
Unit Price with VAT: | 11,17410 € |
