AOC9664A0-0.95W-ANO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC9664A0-0.95W-ANO

DigiKey Part Number
5491-AOC9664A0-0.95W-ANO-ND
Manufacturer
Manufacturer Product Number
AOC9664A0-0.95W-ANO
Description
GRAPHIC DISPLAY OLED RGB 0.95"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) OLED SPI 0.95" (24.13mm) 96 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Display Type
OLED
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
0.95" (24.13mm)
Viewing Area
22.10mm W x 15.40mm H
Backlight
Without Backlight
Dot Pixels
96 x 64
Interface
SPI
Controller Type
SSD1311
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,09000 €17,09 €
1013,54500 €135,45 €
10011,48750 €1.148,75 €
50010,59488 €5.297,44 €
Manufacturers Standard Package
Unit Price without VAT:17,09000 €
Unit Price with VAT:20,33710 €