
AFY1280800A0-10.1INTH | |
|---|---|
DigiKey Part Number | 5491-AFY1280800A0-10.1INTH-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AFY1280800A0-10.1INTH |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 216.96mm W x 135.60mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 800 | |
Interface | LVDS | |
Controller Type | HX8695-A+HX8288-A HX8288-A/HX8695-B | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,50000 € | 87,50 € |
| 10 | 74,39500 € | 743,95 € |
| 100 | 66,87220 € | 6.687,22 € |
| Unit Price without VAT: | 87,50000 € |
|---|---|
| Unit Price with VAT: | 104,12500 € |


