


ATM1010M39 | |
|---|---|
DigiKey Part Number | 3387-ATM1010M39-ND |
Manufacturer | |
Manufacturer Product Number | ATM1010M39 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 10.1" (256.54mm) 800 x 1280 |
Datasheet | Datasheet |
Category | Dot Pixels 800 x 1280 |
Manufacturer AZ Displays | Interface MIPI |
Packaging Box | Controller Type ILI9881C |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Background Color Black |
Display Mode Transmissive | Dot Pitch 0.06mm W x 0.17mm H |
Diagonal Screen Size 10.1" (256.54mm) | Base Product Number |
Backlight LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,21000 € | 61,21 € |
| 10 | 51,25600 € | 512,56 € |
| 100 | 45,52890 € | 4.552,89 € |
| Unit Price without VAT: | 61,21000 € |
|---|---|
| Unit Price with VAT: | 72,83990 € |



