
SXUV300C | |
|---|---|
DigiKey Part Number | 958-1019-ND |
Manufacturer | |
Manufacturer Product Number | SXUV300C |
Description | SENSOR PHOTODIODE 331MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 15µs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 15µs | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Dark (Typ) | - | |
Active Area | 331mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,17000 € | 823,17 € |
| Unit Price without VAT: | 823,17000 € |
|---|---|
| Unit Price with VAT: | 979,57230 € |






