
OD-880L | |
|---|---|
DigiKey Part Number | OD-880L-ND |
Manufacturer | |
Manufacturer Product Number | OD-880L |
Description | EMITTER IR 880NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.55V 100mA 50mW/sr @ 100mA 35° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Wavelength 880nm |
Manufacturer Opto Diode Corp | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Bulk | Viewing Angle 35° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -55°C ~ 100°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 50mW/sr @ 100mA | Package / Case TO-46-2 Lens Top Metal Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD-850L | Opto Diode Corp | 517 | 958-1001-ND | 12,05000 € | Similar |


