
OD-850L | |
|---|---|
DigiKey Part Number | 958-1001-ND |
Manufacturer | |
Manufacturer Product Number | OD-850L |
Description | EMITTER IR 850NM 100MA TO-46 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 35° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,14800 € | 41,48 € |
| 100 | 3,34580 € | 334,58 € |
| 500 | 2,99528 € | 1.497,64 € |
| 1.000 | 2,88142 € | 2.881,42 € |
| 2.000 | 2,78514 € | 5.570,28 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |




