ZTX749_J61Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.820
Unit Price: 1,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.000
Unit Price: 1,44000 €
Datasheet
Bipolar (BJT) Transistor PNP 25 V 2 A 100MHz 1 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX749_J61Z

DigiKey Part Number
ZTX749_J61Z-ND
Manufacturer
Manufacturer Product Number
ZTX749_J61Z
Description
TRANS PNP 25V 2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 2 A 100MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Mfr
Power - Max
1 W
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX749Diodes Incorporated2.820ZTX749-ND1,28000 €Direct
ZTX749STZDiodes Incorporated2.00031-ZTX749STZCT-ND1,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable