Similar

VEC2616-TL-H | |
|---|---|
DigiKey Part Number | VEC2616-TL-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEC2616-TL-H |
Description | MOSFET N/P-CH 60V 3A/2.5A SOT28 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A, 2.5A 1W Surface Mount SOT-28FL/VEC8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3A, 2.5A | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 505pF @ 20V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SOT-28FL/VEC8 | |
Base Product Number |



