Mosfet Array 60V 4.7A, 3.5A 1.5W Surface Mount 8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8690-TL-H

DigiKey Part Number
ECH8690-TL-HOSTR-ND - Tape & Reel (TR)
ECH8690-TL-HOSCT-ND - Cut Tape (CT)
ECH8690-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH8690-TL-H
Description
MOSFET N/P-CH 60V 4.7A/3.5A 8ECH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.7A, 3.5A 1.5W Surface Mount 8-ECH
Datasheet
 Datasheet
EDA/CAD Models
ECH8690-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.7A, 3.5A
Rds On (Max) @ Id, Vgs
55mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
955pF @ 20V, 790pF @ 20V
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-ECH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,72200 €7,22 €
1000,47740 €47,74 €
5000,37238 €186,19 €
1.0000,33859 €338,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29566 €886,98 €
6.0000,27406 €1.644,36 €
9.0000,26305 €2.367,45 €
15.0000,25753 €3.862,95 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €