Diode 650 V 10A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ3D06520KSD

DigiKey Part Number
5556-UJ3D06520KSD-ND
Manufacturer
Manufacturer Product Number
UJ3D06520KSD
Description
DIODE SIL CARB 650V 10A TO247-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
120 µA @ 650 V
Capacitance @ Vr, F
654pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.408
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,55000 €8,55 €
305,02467 €150,74 €
1204,25017 €510,02 €
5103,68267 €1.878,16 €
1.0203,54997 €3.620,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,55000 €
Unit Price with VAT:10,17450 €