TN6727A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 428
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.633
Unit Price: 1,51000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 1.5 A 1 W Through Hole TO-226-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN6727A

DigiKey Part Number
TN6727AFS-ND
Manufacturer
Manufacturer Product Number
TN6727A
Description
TRANS PNP 40V 1.5A TO-226-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1.5 A 1 W Through Hole TO-226-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1A, 1V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-226-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable