
TLV272DR2G | |
|---|---|
DigiKey Part Number | 488-TLV272DR2GTR-ND - Tape & Reel (TR) 488-TLV272DR2GCT-ND - Cut Tape (CT) 488-TLV272DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV272DR2G Models |
Category | Current - Supply 465µA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1.3 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,57360 € | 14,34 € |
| 100 | 0,50550 € | 50,55 € |
| 250 | 0,47288 € | 118,22 € |
| 500 | 0,45324 € | 226,62 € |
| 1.000 | 0,44081 € | 440,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40782 € | 1.019,55 € |
| 5.000 | 0,39785 € | 1.989,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

