


TLV271SN1T1G | |
|---|---|
DigiKey Part Number | TLV271SN1T1GOSTR-ND - Tape & Reel (TR) TLV271SN1T1GOSCT-ND - Cut Tape (CT) TLV271SN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271SN1T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV271SN1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 490µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,55640 € | 13,91 € |
| 100 | 0,48980 € | 48,98 € |
| 250 | 0,45804 € | 114,51 € |
| 500 | 0,43894 € | 219,47 € |
| 1.000 | 0,42622 € | 426,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39201 € | 1.176,03 € |
| 6.000 | 0,38277 € | 2.296,62 € |
| 9.000 | 0,37815 € | 3.403,35 € |
| 15.000 | 0,37302 € | 5.595,30 € |
| 21.000 | 0,37003 € | 7.770,63 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











