Similar



TL594CDG | |
|---|---|
DigiKey Part Number | TL594CDG-ND |
Manufacturer | |
Manufacturer Product Number | TL594CDG |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL594CDG Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
Manufacturer onsemi | Frequency - Switching 300kHz |
Series | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL594CDR2G | onsemi | 3.954 | TL594CDR2GOSCT-ND | 0,93000 € | Similar |
| TL494CD | Texas Instruments | 842 | 296-1293-5-ND | 0,97000 € | Similar |
| TL494CDR | Texas Instruments | 371 | 296-1293-1-ND | 0,33000 € | Similar |
| TL494ID | Texas Instruments | 1.322 | 296-10193-5-ND | 0,97000 € | Similar |
| TL494IDR | Texas Instruments | 2.660 | 296-24387-1-ND | 0,38000 € | Similar |



