TL494CDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.796
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 855
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 910
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.322
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.726
Unit Price: 0,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.976
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 199
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.340
Unit Price: 0,80000 €
Datasheet
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
16 SOIC Pin View

TL494CDR2

DigiKey Part Number
TL494CDR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL494CDR2
Description
IC REG CTRLR BCK/PSH-PULL 16SOIC
Customer Reference
Detailed Description
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL494CDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 40V
Frequency - Switching
200kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.450 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.450In Stock
Ships from Rochester Electronics, LLC