
TL431IDR2G | |
|---|---|
DigiKey Part Number | TL431IDR2GOSTR-ND - Tape & Reel (TR) TL431IDR2GOSCT-ND - Cut Tape (CT) TL431IDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IDR2G |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDR2G Models |
Category | Tolerance ±2.2% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431CDR2G | onsemi | 2.944 | TL431CDR2GOSCT-ND | 0,35000 € | Direct |
| TL431IDR | Texas Instruments | 10.269 | 296-1291-1-ND | 0,25000 € | Direct |
| TL1431ACDT | STMicroelectronics | 4.639 | 497-2222-1-ND | 0,48000 € | Similar |
| TL1431AIDT | STMicroelectronics | 6.370 | 497-TL1431AIDTCT-ND | 0,55000 € | Similar |
| TL1431AIYDT | STMicroelectronics | 1.602 | 497-17935-1-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21480 € | 5,37 € |
| 100 | 0,18590 € | 18,59 € |
| 250 | 0,17200 € | 43,00 € |
| 500 | 0,16362 € | 81,81 € |
| 1.000 | 0,15672 € | 156,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14509 € | 362,72 € |
| 5.000 | 0,14083 € | 704,15 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

