
TL1431AIYDT | |
|---|---|
DigiKey Part Number | 497-17935-2-ND - Tape & Reel (TR) 497-17935-1-ND - Cut Tape (CT) 497-17935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431AIYDT |
Description | IC VREF SHUNT ADJ 0.25% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL1431AIYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40160 € | 10,04 € |
| 100 | 0,35170 € | 35,17 € |
| 250 | 0,32792 € | 81,98 € |
| 500 | 0,31356 € | 156,78 € |
| 1.000 | 0,30173 € | 301,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26174 € | 654,35 € |
| 5.000 | 0,25481 € | 1.274,05 € |
| 7.500 | 0,25133 € | 1.884,97 € |
| 12.500 | 0,24749 € | 3.093,62 € |
| 17.500 | 0,24524 € | 4.291,70 € |
| 25.000 | 0,24308 € | 6.077,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

