TL431CDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.194
Unit Price: 0,34000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.674
Unit Price: 0,72000 €
Datasheet

Direct


STMicroelectronics
In Stock: 38.741
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.149
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.370
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.223
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.357
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.322
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 31.816
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.583
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.161
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.686
Unit Price: 0,67000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CDG

DigiKey Part Number
TL431CDGOS-ND
Manufacturer
Manufacturer Product Number
TL431CDG
Description
IC VREF SHUNT ADJ 2.2% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431CDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types