TL431BCLPREG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.792
Unit Price: 0,15000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,56743 €
Datasheet

Direct


Texas Instruments
In Stock: 62.335
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.948
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.902
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.646
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.851
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.845
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 758
Unit Price: 0,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,70424 €
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.058
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,20690 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.044
Unit Price: 0,49000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA TO-92 (TO-226)
TO-92-3 Formed Leads

TL431BCLPREG

DigiKey Part Number
TL431BCLPREGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431BCLPREG
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431BCLPREG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.479 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.000In Stock
Ships from Flip Electronics
12.479In Stock
Ships from Rochester Electronics, LLC