Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431BCLPRA | |
|---|---|
DigiKey Part Number | TL431BCLPRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431BCLPRA |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLPRA Models |
Category | Tolerance ±0.4% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BCLPRAG | onsemi | 1.758 | TL431BCLPRAGOSCT-ND | 0,35000 € | Direct |
| TL1431CLPME3 | Texas Instruments | 0 | 296-36736-ND | 0,67681 € | Direct |
| AS431AZTR-E1 | Diodes Incorporated | 31.703 | AS431AZTR-E1DICT-ND | 0,10000 € | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3.398 | 31-AS431AZTR-G1CT-ND | 0,11000 € | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1.645 | 31-AS431BZTR-E1CT-ND | 0,09000 € | Similar |






